Low

GLAC20C - 

Gränslägesbrytare, Topp rullkolv, DPDT, 10 A, 600 V, 16 N, GLA Serien

GLAC20C - Gränslägesbrytare, Topp rullkolv, DPDT, 10 A, 600 V, 16 N, GLA Serien

Bilden är enbart avsedd som illustration. Se produktbeskrivningen.

Tillverkarens art.nr.:
GLAC20C
Orderkod:
674710
Produktsortiment
GLA Serien
Tekniskt datablad:
(EN)
Se alla tekniska dokument

Produktinformation

:
Topp rullkolv
:
DPDT
:
10A
:
600V
:
16N
:
GLA Serien
:
10A
:
250V
Hitta liknande produkter Välj och ändra sorteringsfunktionerna ovan för att hitta liknande produkter.

Produktöversikt

The GLA series MICRO SWITCH™ Limit Switch, designed to global EN50041 standards and well suited for worldwide applications. The modular design (heads/actuators, bodies and contact blocks) of the limit switch allows for rapid response to meet customer applications. The rugged die-cast metal housing of the switch is ideal for indoor and outdoor applications where a degree of IP or NEMA enclosure sealing is required. Normally closed snap-action contacts and normally closed slow-action contacts are positive opening →. Single pole double throw, two pole single throw contact blocks (1NC/1NO, 2NC, 2NO) are galvanically (electrically) isolated (Zb) and designed with bifurcated contacts. Multiple connectivity options to meet most applications - four different threaded conduits, micro-change connectors, mini change connectors, Deutsch style 4-pin connector.
  • Designed to EN50041 standard, 30mm x 60mm mounting
  • Available as a standard body or plug-in body with same footprint
  • Wide range of actuator heads and levers
  • Side rotary switches factory set for CW and CCW actuation, field adjustable for CW only or CCW only
  • Certified for global applications, UL/CSA (Americas/Canada), CE (Europe), CCC (Asia-Pacific)
  • Conforms to IEC/EN 60947-5-1, EN45545-2
  • Sealed to IP67 and NEMA/UL 1, 4, 12 and 13
  • Operating temperatures as low as -40 to 85°C (-40 to 185°F)
  • One or two LED indicators available in switch body
  • 3-pole double throw contact block (2NC/2NO) has each pole galvanically (electrically) isolated (Zb)
  • Normally closed contacts are positive opening →, except centre neutral style
  • Contact blocks are available as snap action or slow action
  • Analogue output available with side rotary actuator
  • Mechanical life up to 15 million operations

Tillämpningar

Fordon, Jordbruk, Industri

Varningar

Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.

Alternativ

Jämför vald
Tillverkare artikelnummer
Orderkod
Tillverkare / Beskrivning
Tillgång
Pris för
Antal
Väntar på leverans (tillgängligt för restorder med angivna ledtider)

Styck

1+ 1 054,00 kr 5+ 989,00 kr 10+ 934,00 kr

Relaterade sökningar

9 I lager

9 i lager för leverans nästa dag (UK stock)

se stängningstider
 
Kontrollera lager och ledtider

1 finns tillgänglig för leverans den 2018-jun-04

Mer i lager i veckan som börjar med 2018-07-23
748,00 kr kr 748.00
Pris för:
Styck
Flera: 1 Minimum: 1
Antal Pris
1 + 748,00 kr
5 + 738,00 kr
10 + 728,00 kr
25 + 717,00 kr