Din sökning gav
38
träffar
Du har inte valt någon produkt att jämföra. Välj minst 2 produkter och klicka på jämför.
Illustrativ bild
Varunummer
Tillverkarens namn & varunummer
Beskrivning
Teknisk info.
RoHS
Lagerstatus
Pris för
Pris
Antal
Type
Resolution, PPR
Current rating
Diameter, shaft
Series
9354018
BOURNS
3315C-001-006L
ENCODER, 6CYCLES
Type:Incremental Encoder; Resolution, PPR:6; Diameter, shaft:3.18mm; Series:3315; Speed, rotational:120rpm; Temperature, operating range:-40°C to +125°C; Angle, rotation mechanical:360°; Current, contac;
Ja
221
1
1+
22,70 kr
25+
21,11 kr
50+
19,86 kr
100+
13,66 kr
Incremental Encoder
6
–
3.18 mm
3315
Tillbehör
9354026
BOURNS
3315C-001-016L
ENCODER, 16CYCLES
Type:Incremental Encoder; Resolution, PPR:16; Diameter, shaft:3.18mm; Series:3315; Speed, rotational:120rpm; Temperature, operating range:-40°C to +125°C; Angle, rotation mechanical:360°; Current, cont;
Ja
Avvakta leverans
1
1+
21,11 kr
25+
19,53 kr
50+
18,12 kr
100+
12,46 kr
Incremental Encoder
16
–
3.18 mm
3315
Tillbehör
9354034
BOURNS
3315Y-001-006L
ENCODER, 6CYCLES
Type:Incremental Encoder; Resolution, PPR:6; Diameter, shaft:3.18mm; Speed, rotational:120rpm; Temperature, operating range:-40°C to +125°C; Angle, rotation mechanical:360°; Current, contact DC max:100m;
Ja
127
1
1+
22,25 kr
25+
20,69 kr
50+
19,32 kr
100+
13,29 kr
Incremental Encoder
6
–
3.18 mm
–
9354042
BOURNS
3315Y-001-016L
ENCODER, 16CYCLES
Type:Incremental Encoder; Resolution, PPR:16; Diameter, shaft:3.18mm; Series:3315; Speed, rotational:120rpm; Temperature, operating range:-40°C to +125°C; Angle, rotation mechanical:360°; Current, cont;
Ja
666
1
1+
21,11 kr
25+
19,53 kr
50+
18,12 kr
100+
12,46 kr
Incremental Encoder
16
–
3.18 mm
3315
Tillbehör
1191733
ALPS
EC11B15242
ENCODER, ROTARY, 11MM
Type:Incremental Encoder; Resolution, PPR:15; Diameter, shaft:6mm; Series:EC11; Depth, behind panel:5.1mm; Current, supply max:10mA; Rotational life, cycles:15000; Thread size:M7 x 0.75; Voltage, s;
Ja
1181
1
1+
97,47 kr
10+
87,98 kr
50+
81,95 kr
100+
61,59 kr
mer...
Incremental Encoder
15
–
6 mm
EC11
Tillbehör
1191734
ALPS
EC11B15244
ENCODER, ROTARY, 11MM
Type:Incremental Encoder; Resolution, PPR:15; Diameter, shaft:6mm; Series:EC11; Depth, behind panel:6.6mm; Current, supply max:10mA; Rotational life, cycles:15000; Thread size:M7 x 0.75; Voltage, s;
Ja
1198
1
1+
97,47 kr
10+
87,98 kr
50+
81,95 kr
100+
61,59 kr
mer...
Incremental Encoder
15
–
6 mm
EC11
Tillbehör
109111
BOURNS
ECW0J-B24-AC0006
ENCODER, 6CYCLES
Type:Incremental Encoder; Resolution, PPR:24; Diameter, shaft:6.32mm; Series:ECW; Speed, rotational:120rpm; Voltage, rating:350V; Temperature, operating range:+1°C to +125°C; Angle, rotation mechanical:;
Ja
Avvakta leverans
1
1+
31,64 kr
25+
24,56 kr
50+
20,12 kr
100+
14,45 kr
Incremental Encoder
24
–
6.32 mm
ECW
Tillbehör
1200080
BOURNS
ECW1J-B24-AC0024
ENCODER, 24CYCLES
Type:Incremental Encoder; Resolution, PPR:24; Diameter, shaft:6.32mm; Series:ECW; Speed, rotational:120rpm; Voltage, rating:350V; Temperature, operating range:+1°C to +125°C; Angle, rotation mechanical;
Ja
556
1
1+
57,50 kr
25+
45,14 kr
50+
37,25 kr
100+
32,95 kr
Incremental Encoder
24
–
6.32 mm
ECW
Tillbehör
1470246
BOURNS
EM14A0D-C24-L032N
ENCODER, ROTARY, OPTICAL, 14MM
Type:Optical; Resolution, PPR:32; Current rating:25mA; Diameter, shaft:6.35mm; Series:EM14A0D-C24-L032N; Depth, behind panel:10.03mm; Speed, rotational:120rpm; Temperature, operating range;
Ja
91
1
1+
254,18 kr
5+
228,76 kr
10+
216,12 kr
Optical
32
25 mA
6.35 mm
EM14A0D-C24-L032N
Tillbehör
1470245
BOURNS
EM14A0D-C24-L032S
ENCODER, ROTARY, OPTICAL, W/SW, 14MM
Resolution, PPR:32; Current rating:25mA; Series:EM14A0D-C24-L032S; Depth, behind panel:10.03mm; Speed, rotational:120rpm; Temperature, operating range:-40°C to +70°C; Current, output;
Ja
67
1
1+
271,22 kr
5+
244,10 kr
10+
230,61 kr
–
32
25 mA
–
EM14A0D-C24-L032S
Tillbehör
1470249
BOURNS
EM14A0D-C24-L064N
ENCODER, ROTARY, OPTICAL, 14MM
Type:Optical; Resolution, PPR:64; Current rating:25mA; Diameter, shaft:6.35mm; Series:EM14A0D-C24-L064N; Depth, behind panel:10.03mm; Speed, rotational:120rpm; Temperature, operating range;
Ja
68
1
1+
254,18 kr
5+
228,76 kr
10+
216,12 kr
Optical
64
25 mA
6.35 mm
EM14A0D-C24-L064N
Tillbehör
1470248
BOURNS
EM14A0D-C24-L064S
ENCODER, ROTARY, OPTICAL, W/SW, 14MM
Type:Optical; Resolution, PPR:64; Current rating:25mA; Diameter, shaft:6.35mm; Series:EM14A0D-C24-L064S; Depth, behind panel:10.03mm; Speed, rotational:120rpm; Temperature, operating;
Ja
81
1
1+
271,22 kr
5+
244,10 kr
10+
230,61 kr
Optical
64
25 mA
6.35 mm
EM14A0D-C24-L064S
Tillbehör
1470247
BOURNS
EM14A1D-C24-L008S
ENCODER, ROTARY, OPTICAL, W/SW, 14MM
Resolution, PPR:8; Current rating:25mA; Series:EM14A1D-C24-L008S; Depth, behind panel:10.03mm; Speed, rotational:120rpm; Temperature, operating range:-40°C to +70°C; Current, output:;
Ja
79
1
1+
288,26 kr
5+
259,43 kr
10+
245,09 kr
–
8
25 mA
–
EM14A1D-C24-L008S
Tillbehör
9358242
BOURNS
ENA1J-B28-L00128L
ENCODER, OPTICAL
Type:Optical; Resolution, PPR:128; Current rating:26mA; Diameter, shaft:6.342mm; Series:EN; Depth, behind panel:18.5mm; Speed, rotational:3000rpm; Voltage, rating:5V; Temperature, operating range:-40°C;
Ja
85
1
1+
582,81 kr
25+
453,88 kr
50+
370,72 kr
100+
277,35 kr
Optical
128
26 mA
6.342 mm
EN
Tillbehör
9358250
BOURNS
ENC1J-D28-L00128L
ENCODER
Type:Optical; Resolution, PPR:128; Current rating:26mA; Diameter, shaft:3.167mm; Series:EN; Depth, behind panel:18.5mm; Speed, rotational:3000rpm; Voltage, rating:5V; Temperature, operating range:-40°C to +85°C;
Ja
97
1
1+
582,81 kr
25+
453,88 kr
50+
370,72 kr
100+
277,35 kr
Optical
128
26 mA
3.167 mm
EN
Tillbehör
9358269
BOURNS
ENS1J-B28-L00256L
ENCODER, OPTICAL
Type:Optical; Resolution, PPR:256; Current rating:26mA; Diameter, shaft:6.342mm; Series:EN; Depth, behind panel:18.5mm; Speed, rotational:3000rpm; Voltage, rating:5V; Temperature, operating range:-40°C;
Ja
9
1
1+
958,83 kr
25+
746,62 kr
50+
609,86 kr
100+
456,11 kr
Optical
256
26 mA
6.342 mm
EN
Tillbehör
219113
BOURNS
H-137-000
MOUNTING BRACKET
Series:H137; Temperature, operating range:+1°C to +125°C;
3653
1
1+
4,61 kr
25+
3,62 kr
50+
3,15 kr
100+
2,22 kr
–
–
–
–
H137
Tillbehör
730944
AVAGO TECHNOLOGIES
HEDS5701-A00
ENCODER, ROTARY
Type:Optical Encoder; Resolution, PPR:500; Current rating:40mA; Diameter, shaft:6.35mm; Series:HEDS-5701; Depth, behind panel:18.3mm; Speed, rotational:2000rpm; Temperature, operating range:-20°C to +85°;
98
1
1+
660,55 kr
10+
575,43 kr
100+
494,58 kr
Optical Encoder
500
40 mA
6.35 mm
HEDS-5701