Du kan precisera din sökning genom att välja önskade kriterier nedan. För att välja bort valda attribut ska du hålla ner Ctrl-knappen och klicka på dem.
Du har inte valt någon produkt att jämföra. Välj minst 2 produkter och klicka på jämför.
Series:3610; Track Resistance:1kohm; Resistance Tolerance:+/-5%; Power Rating:1.5W; Operating Temperature Range:+1 C to +85 C; Adjustment Type:Knob; Leaded Process Compatible:No; Peak R 01F8328;
Series:3610; Track Resistance:10kohm; Resistance Tolerance:+/-5%; Power Rating:1.5W; Operating Temperature Range:+1 C to +85 C; Adjustment Type:Knob; Leaded Process Compatible:No; Peak 01F8331;
Series:3610; Track Resistance:100kohm; Resistance Tolerance:+/-5%; Power Rating:1.5W; Operating Temperature Range:+1 C to +85 C; Adjustment Type:Knob; Leaded Process Compatible:No; Peak 01F8334;
Series:3610; Track Resistance:2kohm; Resistance Tolerance:+/-5%; Power Rating:1.5W; Operating Temperature Range:+1 C to +85 C; Adjustment Type:Knob; Leaded Process Compatible:No; Peak R 01F8329;
Series:3610; Track Resistance:20kohm; Resistance Tolerance:+/-5%; Power Rating:1.5W; Operating Temperature Range:+1 C to +85 C; Adjustment Type:Knob; Leaded Process Compatible:No; Peak 01F8332;
Series:3610; Track Resistance:500ohm; Resistance Tolerance:+/-5%; Power Rating:1.5W; Operating Temperature Range:+1 C to +85 C; Adjustment Type:Knob; Leaded Process Compatible:No; Peak 01F8327;
Series:3610; Track Resistance:5kohm; Resistance Tolerance:+/-5%; Power Rating:1.5W; Operating Temperature Range:+1 C to +85 C; Adjustment Type:Knob; Termination:Snap-In; Leaded Process 01F8330;
Series:3610; Track Resistance:50kohm; Resistance Tolerance:+/-5%; Power Rating:1.5W; Operating Temperature Range:+1 C to +85 C; Adjustment Type:Knob; Leaded Process Compatible:No; Peak 01F8333;
Series:3680; Track Resistance:1Mohm; Resistance Tolerance:+/- 3%; Power Rating:2W; Operating Temperature Range:-25 C to +85 C; Adjustment Type:Variable; Leaded Process Compatible:Y 62K3218;
Series:3680; Track Resistance:2kohm; Resistance Tolerance:+/-3%; Power Rating:2W; Operating Temperature Range:-25 C to +85 C; Adjustment Type:Variable; Leaded Process Compatible:Ye 62K3224;
Series:KU/RV4NAY Series; Track Resistance:5kohm; Resistance Tolerance:+/- 10%; Power Rating:2W; Operating Temperature Range:-65 C to +125 C; Resistor Element Material:Carbon; Adjus 03H1715;
Series:KU/RV4NAY Series; Track Resistance:5kohm; Resistance Tolerance:+/- 10%; Power Rating:2W; Operating Temperature Range:-65 C to +125 C; Resistor Element Material:Carbon; Adjus 03H1736;