Low

210-229 - 

EXP BOARD, FOR CHIPKIT UNO32 / UC32

210-229 - EXP BOARD, FOR CHIPKIT UNO32 / UC32

Bilden är enbart avsedd som illustration. Se produktbeskrivningen.

Tillverkare:
DIGILENT DIGILENT
Tillverkarens art.nr.:
210-229
Orderkod:
2077861
Tekniskt datablad:
(EN)
Se alla tekniska dokument

Produktöversikt

210-229 chipKIT Pmod Shield-UNO is an input/output expansion-board for use with the chipKIT Uno32. It provides the additional circuitry and connectors to allow Diligent peripheral modules (Pmods) to be used with the Uno32. The Pmod Shield-Uno has five 2x6 Diligent Pmod connectors. It also provides access to the I/O connectors available on the Uno32 as well as connecting to the I2C bus supported by the Uno32. The Pmod Shield-Uno has the same form factor as the Uno32 board. The Pmod Shield-Uno is designed to be used with the chipKIT Uno32 board. When used in combination, the two boards provide the necessary supporting hardware and connectors to make use of all of the advanced communications and networking features of the PIC32MX795F512L microcontroller on the Uno32.
  • Five 2x6 Diligent Pmod connectors
  • One 6 pin header connector for SPI
  • One I2C daisy chain connector
  • Provides the additional circuitry & connectors to allow diligent pmod to be used with the Uno32
  • An input/output expansion-board for use with the chipKIT Uno3
  • Users can access to full line of Pmod peripheral modules
  • Provides access to the I/O connectors of Uno32 & connecting to the I2C bus supported by the Uno32

Tillämpningar

Telekommunikation & Networking

Produktinformation

:
-
:
-
:
-
:
-
:
-
:
chipKIT Uno32, chipKIT uC32
:
ChipKIT Pmod-sköld
:
-
Hitta liknande produkter Välj och ändra sorteringsfunktionerna ovan för att hitta liknande produkter.

Tillhörande produkter

Jämför vald

Relaterade sökningar

Lagerförs inte längre

No longer stocked:: true No Longer Manufactured::