Low

DEUTSCH  DTS24F25-43BE  Cirkulärt kontaktdon, DTS Series, MIL-DTL-38999 Series III Equivalent, Honakontakt med låsmutter

DEUTSCH DTS24F25-43BE
Technical Data Sheet (4.19MB) EN Se alla tekniska dokument

Bilden är enbart avsedd som illustration. Se produktbeskrivningen.

Produktöversikt

The DTS24F25-43BE from Deutsch is DTS series, MIL-DTL-38999 Series III equivalent jam nut receptacle with 43 contacts. DTS series connectors are available in wide range of shell materials and finishes in 9 shell sizes (09 to 25) with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration. These connectors are fully intermatable and intermountable with all other manufacturer's MIL-DTL-38999 Series III connectors.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C based on shell finish
  • Minimum insulation resistance is 5000Mohm (at 25°C)
  • Scoop proof to eliminate the possibility of contact damage
  • Self locking connector system, triple start threaded coupling
  • Thermoplastic clips moulded directly with insert
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp socket contacts with gold plating

Produktinformation

Bakstycke utförande, cirkulärt kontaktdon:
Honakontakt med låsmutter
Antal kontakter:
43Kontakt(-er)
Typ av cirkulärt kontaktdon:
Crimp uttag - Kontakter medföljer ej
Kopplingsutförande:
Gängad
Instickskontakt uppläggning:
25-43
Kroppsmaterial, kontaktdon:
Kropp i aluminiumlegering
Plätering, kontaktdonskropp:
Elektrofri nickel
Kontaktmaterial:
Kopparlegering
Kontaktplätering:
Guld
Insatsrotation:
E
Serviceklass:
EMI
Produktsortiment:
DTS Series, MIL-DTL-38999 Series III Equivalent
Kön:
Hona
Kön (Kontakt):
Uttag
Kontaktdonmontering:
Låsmuttermonterad
Kontakttyp:
Cirkulär industriell
Antal poler:
43
Storlek - Kontakthölje:
25
SVHC-ämne:
To Be Advised

Hitta liknande produkter  grupperade efter gemensamma attribut

Tillämpningar

  • Handel;
  • Industri

Lagstiftning och miljö

Ursprungsland:
Great Britain

Det land där den sista betydelsefulla tillverkningsprocessen utfördes

RoHS-kompatibelt:
Nej
Tariffnr:
85369010
Vikt (kg):
.001

Tillhörande produkter