Low

DTS20F25-19PD-LC - 

Cirkulärt kontaktdon, DTS Series, Väggmonterad honakontakt, 19 Kontakt(-er)

DEUTSCH DTS20F25-19PD-LC
DEUTSCH DTS20F25-19PD-LC

Bilden är enbart avsedd som illustration. Se produktbeskrivningen.

Tillverkare:
DEUTSCH DEUTSCH
Tillverkarens art.nr.:
DTS20F25-19PD-LC
Orderkod:
2174813
Produktsortiment
DTS Series
Tekniskt datablad:
(EN)
Se alla tekniska dokument

Produktinformation

:
Gängad
:
Kopparlegering
:
MIL-DTL-38999 serien III
:
D
:
Crimp stift - Kontakter medföljer ej
:
EMI
:
Guld
:
Kropp i aluminiumlegering
:
Elektrofri nickel
:
Väggmonterad honakontakt
:
DTS Series
:
19Kontakt(-er)
:
25-19
Hitta liknande produkter Välj och ändra sorteringsfunktionerna ovan för att hitta liknande produkter.

Produktöversikt

The DTS20F25-19PD-LC from Deutsch is DTS series, MIL-DTL-38999 Series III equivalent wall mount receptacle with 19 contacts. DTS series connectors are available in wide range of shell materials and finishes in 9 shell sizes (09 to 25) with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration. These connectors are fully intermatable and intermountable with all other manufacturer's MIL-DTL-38999 Series III connectors.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C based on shell finish
  • Minimum insulation resistance is 5000Mohm (at 25°C)
  • Scoop proof to eliminate the possibility of contact damage
  • Self locking connector system, triple start threaded coupling
  • Thermoplastic clips moulded directly with insert
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp pin contacts with gold plating

Tillämpningar

Handel, Industri

Tillhörande produkter

Jämför vald