Low

DEUTSCH  AFD56-24-31PN  Cirkulärt kontaktdon, AFD Series, MIL-DTL-26482 Series II Equivalent, Rak pluggkontakt

DEUTSCH AFD56-24-31PN
DEUTSCH AFD56-24-31PN
Technical Data Sheet (1.26MB) EN Se alla tekniska dokument

Bilden är enbart avsedd som illustration. Se produktbeskrivningen.

DEUTSCH AFD56-24-31PN
DEUTSCH AFD56-24-31PN

Produktöversikt

The AFD56-24-31PN from Deutsch is AFD series, MIL-DTL-26482 series II equivalent straight plug with 31 contacts. The high reliability AFD series miniature circular connectors with quick connect bayonet coupling have well-proven electrical capability to withstand extreme shock, exposure and vibration. These connectors have triple wire seal for sealing over a wide range of wire diameters and raised moisture barriers around each pin for individual contact sealing. They are intermateable with Souriau connectors, all MIL-DTL-26482 series I connectors and MIL-DTL-26482 series II connectors. AFD series connectors are designed for harsh environments and have high quality contact retention system.
  • Five keyway, three point bayonet coupling with optional rotational polarization
  • High density connectors
  • Rear release crimp contact system for superior contact stability
  • Closed entry socket insert for positive pin alignment
  • Insulation resistance is 5000Mohm at 25˚C
  • 500 mating cycles
  • Operating temperature range from -55°C to 200°C
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp pin contacts with gold plating

Produktinformation

Bakstycke utförande, cirkulärt kontaktdon:
Rak pluggkontakt
Antal kontakter:
31Kontakt(-er)
Typ av cirkulärt kontaktdon:
Crimp stift
Kopplingsutförande:
Bajonett
Instickskontakt uppläggning:
24-31
Kroppsmaterial, kontaktdon:
Kropp i aluminiumlegering
Plätering, kontaktdonskropp:
Elektrofri nickel
Kontaktmaterial:
Kopparlegering
Kontaktplätering:
Guld
Insatsrotation:
N
Serviceklass:
Tätad mot omgivningen
Produktsortiment:
AFD Series, MIL-DTL-26482 Series II Equivalent
Kön:
Hane
Kön (Kontakt):
Stift
Kontaktdonmontering:
Kabelmonterad
Typ av kontaktavslutning:
Crimp
Kontakttyp:
Cirkulär industriell
Storlek - Kontakthölje:
24
SVHC-ämne:
To Be Advised

Hitta liknande produkter  grupperade efter gemensamma attribut

Tillämpningar

  • Industri;
  • Handel

Lagstiftning och miljö

Ursprungsland:
United States

Det land där den sista betydelsefulla tillverkningsprocessen utfördes

Tariffnr:
85369010
Vikt (kg):
.001