Low

AFD56-14-18PW-6116 - 

Cirkulärt kontaktdon, AFD Series, Rak pluggkontakt, 18 Kontakt(-er), Crimp stift, Bajonett, 14-18

AFD56-14-18PW-6116 - Cirkulärt kontaktdon, AFD Series, Rak pluggkontakt, 18 Kontakt(-er), Crimp stift, Bajonett, 14-18

Bilden är enbart avsedd som illustration. Se produktbeskrivningen.

Tillverkare:
DEUTSCH DEUTSCH
Tillverkarens art.nr.:
AFD56-14-18PW-6116
Orderkod:
2230393
Produktsortiment
AFD Series
Tekniskt datablad:
(EN)
Se alla tekniska dokument

Produktöversikt

The AFD56-14-18PW-6116 from Deutsch is AFD series, MIL-DTL-26482 series II equivalent straight plug with 18 contacts. The high reliability AFD series miniature circular connectors with quick connect bayonet coupling have well-proven electrical capability to withstand extreme shock, exposure and vibration. These connectors have triple wire seal for sealing over a wide range of wire diameters and raised moisture barriers around each pin for individual contact sealing. They are intermateable with Souriau connectors, all MIL-DTL-26482 series I connectors and MIL-DTL-26482 series II connectors. AFD series connectors are designed for harsh environments and have high quality contact retention system.
  • Five keyway, three point bayonet coupling with optional rotational polarization
  • High density connectors
  • Rear release crimp contact system for superior contact stability
  • Closed entry socket insert for positive pin alignment
  • Insulation resistance is 5000Mohm at 25˚C
  • 500 mating cycles
  • Operating temperature range from -55°C to 175°C
  • Aluminium alloy body material with non-conductive black anodized finish
  • Copper alloy crimp pin contacts with gold plating

Tillämpningar

Industri, Handel

Produktinformation

:
AFD Series
:
Rak pluggkontakt
:
18Kontakt(-er)
:
Crimp stift
:
Bajonett
:
14-18
:
Kropp i aluminiumlegering
:
Icke-avledande svart-anodiserad
:
Kopparlegering
:
Guld
:
W
:
Tätad mot omgivningen
:
MIL-DTL-26482 serien II
Hitta liknande produkter Välj och ändra sorteringsfunktionerna ovan för att hitta liknande produkter.

Relaterade sökningar

115 I lager

Direktleverantör

Kan ej annulleras/Kan ej returneras

5 arbetsdagar arbetsdagar leverans för lagerhållna artiklar

731,60 kr kr 731.60
Pris för:
Styck
Flera: 1 Minimum: 1
Antal Pris
1 + 731,60 kr
3 + 650,30 kr
10 + 562,80 kr
25 + 487,75 kr