Low

983-6KE14-12S6 - 

Cirkulärt kontaktdon, 983 Series, Rak pluggkontakt, 12 Kontakt(-er), Crimp uttag, Gängad, 14-12

983-6KE14-12S6 - Cirkulärt kontaktdon, 983 Series, Rak pluggkontakt, 12 Kontakt(-er), Crimp uttag, Gängad, 14-12

Bilden är enbart avsedd som illustration. Se produktbeskrivningen.

Tillverkare:
DEUTSCH DEUTSCH
Tillverkarens art.nr.:
983-6KE14-12S6
Orderkod:
2226861
Produktsortiment
983 Series
Tekniskt datablad:
(EN)
Se alla tekniska dokument

Produktöversikt

The 983-6KE14-12S6 from Deutsch is 983 series, MIL-DTL-83723 series III equivalent straight plug with 12 contacts. These high reliability 983 series connectors are designed for harsh environment areas, engines and boosters. 983 series are in accordance with the standards EN 2997, MIL-DTL-83723 series III, NF-L 54143, SAE/AS 39029, EN 3155 and ESC30 for electrical contacts. As per specifications SBAC ESC10 and Boeing BACC63, 983 series electrical connector are intermatable and interchangeable with MIL-DTL-83723 series III, NF-L 54143 and Deutsch 83730 series connectors. The 983 series connectors have anti-rotation, reduced elastomer barriers for use with newer and older generation wires. These connectors are designed to withstand extreme shock, exposure and vibration.
  • Five keyway with optional keyway orientation
  • Threaded coupling with self locking
  • Anti-rotation system on 360° by tightening
  • Themo setting, hermetic sintered glass insulator and silicone seal
  • Operates at extreme temperature of 260°C cyclic
  • 500 mating cycles
  • Salt spray exposure of 500hour per EN2591-307 standard
  • Insulation resistance is greater than 5000Mohm at 260°C and 65% R. H
  • Stainless steel body material with passivated finish
  • Copper alloy crimp socket contacts with gold plating

Tillämpningar

Industri, Handel

Produktinformation

:
983 Series
:
Rak pluggkontakt
:
12Kontakt(-er)
:
Crimp uttag
:
Gängad
:
14-12
:
Kropp i rostfritt stål
:
Passiverad
:
Kopparlegering
:
Guld
:
6
:
Korrosionsbeständig
:
MIL-DTL-83723 serien III
Hitta liknande produkter Välj och ändra sorteringsfunktionerna ovan för att hitta liknande produkter.

Tillhörande produkter

Relaterade sökningar

29 I lager

Direktleverantör

Kan ej annulleras/Kan ej returneras

5 arbetsdagar arbetsdagar leverans för lagerhållna artiklar

1 633,50 kr kr 1633.50
Pris för:
Styck
Flera: 1 Minimum: 1
Antal Pris
1 + 1 633,50 kr
3 + 1 445,05 kr
10 + 1 295,55 kr
25 + 1 156,05 kr