Low

CY8C3246PVI-147 - 

8-bitars mikrokontroller, PSOC3, CY8C32xxx, 50 MHz, 64 KB, 8 KB, 48 Stift, SSOP

CY8C3246PVI-147 - 8-bitars mikrokontroller, PSOC3, CY8C32xxx, 50 MHz, 64 KB, 8 KB, 48 Stift, SSOP

Bilden är enbart avsedd som illustration. Se produktbeskrivningen.

Tillverkarens art.nr.:
CY8C3246PVI-147
Orderkod:
2063367
Produktsortiment
CY8C PSOC1 Microcontrollers
Tekniskt datablad:
(EN)
Se alla tekniska dokument

Produktöversikt

The CY8C3246PVI-147 is a 8-bit PSoC®3 true Programmable Embedded System-on-Chip Microcontroller integrating configurable analog and digital peripherals, memory and a microcontroller on a single chip. The PSoC 3 architecture boosts performance through 8051 core plus DMA controller at up to 50MHz, ultra low power with industry's widest voltage range, programmable digital and analog peripherals enable custom functions, flexible routing of any analog or digital peripheral function to any pin. PSoC devices employ a highly configurable system-on-chip architecture for embedded control design. It integrates configurable analog and digital circuits, controlled by an on-chip microcontroller. A single PSoC device can integrate as many as 100 digital and analog peripheral functions, reducing design time, board space, power consumption and system cost while improving system quality.
  • 8-bit 8051 CPU, 32 interrupt inputs
  • 24-channel Direct memory access (DMA) controller
  • 64kB Program flash, with cache and security features
  • 2kB EEPROM
  • 3 to 24MHz Internal oscillator, 2% accuracy at 3MHz
  • 4 to 25MHz External crystal oscillator
  • Internal PLL clock generation up to 50MHz
  • Low-power internal oscillator at 1, 33 and 100kHz
  • 32.768kHz External watch crystal oscillator
  • 12 Clock dividers routable to any peripheral or I/O
  • Configurable 8- to 12-bit delta-sigma ADC
  • 8-bit DAC
  • 2 Comparators
  • CapSense® support, up to 62 sensors
  • 1.024V ±1% Internal voltage reference
  • Route any digital or analog peripheral to any GPIO
  • LCD direct drive from any GPIO, up to 46 x 16 segments
  • CapSense support from any GPIO
  • 1.2 to 5.5V Interface voltages, up to four power domains
  • JTAG (4-wire), serial wire debug (SWD) (2-wire) and single wire viewer (SWV) interfaces

Tillämpningar

Industri

Produktinformation

:
CY8C32xxx
:
50MHz
:
64KB
:
8KB
:
48Stift
:
SSOP
:
25I/O
:
I2C, USB
:
1.7V
:
5.5V
:
Stycke
:
CY8C PSOC1 Microcontrollers
:
-
:
MSL 3 - 168 timmar
Hitta liknande produkter Välj och ändra sorteringsfunktionerna ovan för att hitta liknande produkter.

Relaterade sökningar

19 I lager

19 i lager för leverans nästa dag (UK stock)

Så långt lagret räcker

se stängningstider
78,98 kr kr 78.98
Pris för:
Styck
Flera: 1 Minimum: 1
Antal Pris
1 + 78,98 kr
10 + 49,59 kr
100 + 41,36 kr
300 + 39,92 kr
700 + 38,58 kr
2000 + 37,14 kr
3000 + 35,61 kr