BOURNS

Bourns
Om Bourns

Om BOURNS


Om Bourns

Bourns, Inc. is a leading manufacturer and supplier of automotive sensors, circuit protection solutions, magnetic products, microelectronic modules, trimming and precision potentiometers, panel controls, encoders, resistive and discrete semiconductors products. Headquartered in Riverside, CA, Bourns serves a broad range of markets, including telecommunications, automotive, consumer, non-critical life support medical, audio and various other market segments. Bourns® products are manufactured according to ISO-9000 and ISO-14001 standards under Six Sigma quality programs.

Farnell element14 stock an extensive range of Bourns products including potentiometers, resistors and inductors.

Rekommenderade produkter

SMD Power Inductor Series
SMD Power Inductor Series for Automotive Applications

They include Models SRP5015TA, SRP5030TA, SRP7050TA and SRP1770TA Series. These inductor series are manufactured with a metal powder core featuring high saturation current and a shielded construction for low magnetic radiation.

Köp nu
Non-Contacting Position Sensors
Non-Contacting Position Sensors

They include Model AMS22B Non-Contacting Analog Rotary Position Sensor, Model AMM20B Non-Contacting Multiturn Rotary Position Sensor, Model AMS22U Non-Contacting Analog Rotary Position Sensor, Model AMS22S Non-Contacting Hall Effect Sensor. Non-Contacting Position Sensors are designed to meet the specifications of heavy-duty applications requiring long cycle life and high reliability.

Köp nu
AEC-Q200 Qualified Bourns® Current Sense Resistors
AEC-Q200 Qualified Bourns® Current Sense Resistors

For higher current measurement accuracy Bourns offers 2-terminal resistors that can be used with additional current sensing trace on the PCB as well as 4-terminal resistors.

Köp nu

Produktlista


Batterier & Laddare

Halvledare - Diskreta

Kretsskydd

Omkopplare och reläer

Passiva Komponenter

Sensorer & Givare

Strömskydd & Ledningsskydd

Transformatorer

Utvecklingskort & Utvärderingsverktyg

Visa alla produkter 10 875

Nya produkter


Halvledare - Diskreta

Kretsskydd

Passiva Komponenter

Utvecklingskort & Utvärderingsverktyg

Visa alla produkter 370

Videoklipp


Community


Vill du ha se mer information om den här produkten från andra kunder?

  Läs diskussioner, bloggar och dokument från våra community-medlemmar.

Filter:

Ställ en fråga till någon av våra experter eller starta en diskussion och få svar från leverantörsexperter och andra ingenjörer i vår community.