Din sökning gav
17
träffar
Du har inte valt någon produkt att jämföra. Välj minst 2 produkter och klicka på jämför.
Illustrativ bild
Varunummer
Tillverkarens namn & varunummer
Beskrivning
Teknisk info.
RoHS
Lagerstatus
Pris för
Pris
Antal
Channels, No. of
Voltage, supply max
Termination Type
Case style
Pins, No. of
1023353
CIRRUS LOGIC
CS3310-KSZ
DIGITAL VOLUME CONTROL, SMD, 3310
Termination Type:SMD; Case style:SOIC; Pins, No. of:16; Temperature, operating range:0°C to +70°C; Temp, op. max:70°C; Temp, op. min:0°C; Base number:3310; IC Generic number:3310; Logic;
Ja
305
1 st
1+
93,63 kr
10+
78,16 kr
100+
65,14 kr
–
–
SMD
SOIC
16
Tillbehör
1023453
CIRRUS LOGIC
CS8420-CSZ
SAMPLE RATE CONVERTER, SMD, 8420
Termination Type:SMD; Case style:SOIC; Pins, No. of:28; Temperature, operating range:-10°C to +70°C; Temp, op. max:70°C; Temp, op. min:-10°C; Base number:8420; IC Generic number:8420; Lo;
Ja
736
1 st
1+
210,19 kr
10+
175,26 kr
100+
145,88 kr
–
–
SMD
SOIC
28
Alternativ produkt
9494073
NATIONAL SEMICONDUCTOR
LM1971M
AUDIO ATTENUATOR 62DB, 1971, SOIC8
Channels, No. of:1; Voltage, supply max:15V; Termination Type:SMD; Case style:SOIC; Pins, No. of:8; Temperature, operating range:-45°C to +85°C; Temp, op. max:85°C; Temp, op. min:-45°C;
Ja
260
1 st
1+
28,62 kr
10+
19,08 kr
100+
12,70 kr
250+
8,79 kr
mer...
1
15 V
SMD
SOIC
8
Tillbehör
9490531
NATIONAL SEMICONDUCTOR
LM1973N
AUDIO ATTENUATOR 76DB, 1973, DIP20
Channels, No. of:3; Voltage, supply max:15V; Case style:DIP; Pins, No. of:20; Temperature, operating range:0°C to +70°C; Temp, op. max:70°C; Temp, op. min:0°C; Base number:1973; IC Gen;
Ja
131
1 st
1+
60,14 kr
10+
48,40 kr
100+
38,72 kr
250+
27,78 kr
mer...
3
15 V
–
DIP
20
Tillbehör
1564712
NATIONAL SEMICONDUCTOR
LMC567CM/NOPB
TONE DECODER, 500KHZ, 8SOIC
Voltage, supply max:9V; Termination Type:SMD; Case style:SOIC; Pins, No. of:8; Temp, op. max:125°C; Temp, op. min:-25°C; Base number:567; Amplifiers, No. of:1; Frequency:500kHz;
Ja
779
1 st
1+
13,06 kr
10+
10,22 kr
100+
8,52 kr
250+
7,24 kr
mer...
–
9 V
SMD
SOIC
8
Tillbehör
1212339
TEXAS INSTRUMENTS
PGA2310PA
AUDIO VOLUME CONTROL, 2310, PDIP16
Case style:PDIP; Pins, No. of:16; Temperature, operating range:-40°C to +85°C; Temp, op. max:85°C; Temp, op. min:-40°C; Base number:2310; IC Generic number:2310;
Ja
Avvakta leverans
1 st
1+
194,63 kr
10+
161,04 kr
100+
142,89 kr
–
–
–
PDIP
16
Tillbehör
1212340
TEXAS INSTRUMENTS
PGA2311PA
AUDIO VOLUME CONTROL, 2311, PDIP16
Case style:PDIP; Pins, No. of:16; Temperature, operating range:-40°C to +85°C; Temp, op. max:85°C; Temp, op. min:-40°C; Base number:2311; IC Generic number:2311;
Ja
15
1 st
1+
119,29 kr
10+
98,59 kr
100+
87,48 kr
–
–
–
PDIP
16
Tillbehör
1180156
TEXAS INSTRUMENTS
PGA2500IDBG4
MICROPHONE PREAMP, SMD, SSOP28
Case style:SSOP; Pins, No. of:28; Temperature, operating range:-40°C to +85°C; Temp, op. max:85°C; Temp, op. min:-40°C; Base number:2500;
Ja
35
1 st
–
–
–
SSOP
28
Tillbehör
1212341
TEXAS INSTRUMENTS
PGA4311U
AUDIO VOLUME CONTROL, 4311, SOIC28
Termination Type:SMD; Case style:SOIC; Pins, No. of:28; Temperature, operating range:-40°C to +125°C; Temp, op. max:125°C; Temp, op. min:-40°C; Base number:4311; IC Generic number:4311;
Ja
67
1 st
1+
135,75 kr
10+
112,38 kr
100+
94,78 kr
–
–
SMD
SOIC
28
1624400
TEXAS INSTRUMENTS
SRC4392IPFB
SAMPLE RATE CONVERTER, 2CH, TQFP-48
Ja
50
1 st
1+
167,70 kr
10+
150,95 kr
100+
125,81 kr
250+
107,78 kr
mer...
–
–
–
–
–
1207276
TEXAS INSTRUMENTS
TAS3103DBTG4
DIG PROCESSOR AUDIO, 3103, TSSOP38
Termination Type:SMD; Case style:TSSOP; Pins, No. of:38; Temperature, operating range:0°C to +70°C; Temp, op. max:70°C; Temp, op. min:0°C; Base number:3103; IC Generic number:3103; Tem;
Ja
69
1 st
1+
66,11 kr
10+
60,92 kr
100+
51,27 kr
–
–
SMD
TSSOP
38
Tillbehör
1354159
THAT CORPORATION
THAT1510P08-U
PRE-AMP, MICROPHONE, 1510, DIP8
Voltage, supply max:20V; Case style:DIP; Pins, No. of:8; Temperature, operating range:-40°C to +85°C; Temp, op. max:85°C; Temp, op. min:-40°C; Base number:1510; IC Generic number:1510; Lo;
Ja
373
1 st
1+
35,08 kr
10+
28,04 kr
100+
23,15 kr
250+
19,74 kr
mer...
–
20 V
–
DIP
8
Tillbehör
1354160
THAT CORPORATION
THAT1510S08-U
PREAMP, MICROPHONE, SMD, 1510, SO8
Voltage, supply max:20V; Termination Type:SMD; Case style:SO; Pins, No. of:8; Temperature, operating range:-40°C to +85°C; Temp, op. max:85°C; Temp, op. min:-40°C; Base number:1510; IC;
Ja
100
1 st
1+
35,08 kr
10+
28,04 kr
100+
23,15 kr
250+
19,74 kr
mer...
–
20 V
SMD
SO
8
Tillbehör
1354165
THAT CORPORATION
THAT1510S14-U
PRE-AMP, MICROPHONE, 1510, SO-14
Voltage, supply max:20V; Termination Type:SMD; Case style:SO; Pins, No. of:14; Temperature, operating range:-40°C to +85°C; Temp, op. max:85°C; Temp, op. min:-40°C; Base number:1510; IC;
Ja
207
1 st
1+
37,10 kr
10+
29,62 kr
100+
24,42 kr
250+
21,02 kr
mer...
–
20 V
SMD
SO
14
Tillbehör
1354161
THAT CORPORATION
THAT1510W16-U
PRE-AMP, MICROPHONE, 1510, WSO-16
Voltage, supply max:20V; Termination Type:SMD; Case style:WSO; Pins, No. of:16; Temperature, operating range:-40°C to +85°C; Temp, op. max:85°C; Temp, op. min:-40°C; Base number:1510; I;
Ja
79
1 st
1+
37,10 kr
10+
29,62 kr
100+
24,42 kr
250+
21,02 kr
mer...
–
20 V
SMD
WSO
16
1354162
THAT CORPORATION
THAT1512P08-U
PRE-AMP, MICROPHONE, 1510, DIP8
Voltage, supply max:20V; Case style:DIP; Pins, No. of:8; Temperature, operating range:-40°C to +85°C; Temp, op. max:85°C; Temp, op. min:-40°C; Base number:1510; IC Generic number:1510; Lo;
Ja
208
1 st
1+
42,13 kr
10+
33,65 kr
100+
27,69 kr
250+
23,86 kr
mer...
–
20 V
–
DIP
8
Tillbehör