Low

MICROCHIP  ATA6286-EK3  Utvärderingskit, RFID, 125kHz / 433MHz, ATA6286, ATA5279, ATA5745

MICROCHIP ATA6286-EK3
MICROCHIP ATA6286-EK3
Tillverkarens art.nr.:
ATA6286-EK3
Orderkod:
2327700
MICROCHIP ATA6286-EK3
MICROCHIP ATA6286-EK3

Bilden är enbart avsedd som illustration. Se produktbeskrivningen.

Produktöversikt

ATA6286-EK3 is an evaluation kit for ATA6286 system on chip (SoC) active RFID device. The ATA6286 is a SoC active RFID device consisting of an AVR MCU, LF receiver, 433.92MHz RF transmitter, a temperature sensor and many other peripherals. This kit consists of two main boards and a battery powered tag. First main board is the control board for the LF (125KHz) trigger circuit based on ATA5279. The full function, smart power ICs generate a magnetic LF field with an antenna coil to transmit wake up strings and data or commands to an active tag. Second main board is the UHF receiver unit to receive the message from the battery powered tag. This board operates at 433MHz using the ATA5745 receiver IC. The battery power tag bases on an embedded ultra low power AVR 8bit microcontrollers with 8KB flash memory and an integrated RF transmission at 433MHz and LF receiving functionality at 125KHz in a small QFN32 package.
  • ATA2270-EK1/EK2 controller board with ATmega128 MCU and a user interface
  • ATAB5279B-V1.2 LF transmitter board with ATA5279C LF driver IC, external driver components
  • ATAB8202A-V1.0 UHF receiver board based on the ATA8202 RF receiver (434MHz)

Produktinformation

Silikontillverkare:
Atmel
Silikoncore nummer:
ATA6286, ATA5279, ATA5745
Kit Funktion:
Trådlös utveckling
Funktion Subtyp:
RFID
Kit Innehåll:
Base Station LF Tx Module, UHF Rx Module, RFID Tag, 6' DB9 Cable, Power Supply, Changer, Antenna
Produktsortiment:
-
Funktioner:
AVR CPU, 125kHz + 433MHz Application, LF Tx & UHF Rx, Battery Powered Active RFID Tag
SVHC-ämne:
No SVHC (17-Dec-2015)

Hitta liknande produkter  grupperade efter gemensamma attribut

Tillämpningar

  • RF Kommunikation
  • Trådlös Kommunikation
  • Systemövervakning

Innehåll

Base station LF transmitter module, Base station UHF receiver module, ATAB6286A active RFID tag, Null modem DB9 female to female 6feet cable, Two DB9 mini gender changers, Two DC 12Vdc, 800mA power supply and adapters, Two Premo LF 125kHz antennas, A UHF 433MHz ¼ wave fixed antenna.

Lagstiftning och miljö

Ursprungsland:
Malaysia

Det land där den sista betydelsefulla tillverkningsprocessen utfördes

RoHS-kompatibelt:
Ja
Tariffnr:
85423990
Vikt (kg):
.8

Liknande produkter

Sök efter produkter med liknande funktionalitet som denna. Välj en följande länkar så öppnas en produktgruppsida som presenterar alla produkter i den kategori som delar det angivna attributet.