Low

AT32UC3L016-AUT - 

AVR Mikrokontroller, AVR Family ATmega32 Series Microcontrollers, AVR32, 32 bitar, 50 MHz, 16 KB

AT32UC3L016-AUT - AVR Mikrokontroller, AVR Family ATmega32 Series Microcontrollers, AVR32, 32 bitar, 50 MHz, 16 KB

Bilden är enbart avsedd som illustration. Se produktbeskrivningen.

Tillverkarens art.nr.:
AT32UC3L016-AUT
Orderkod:
1841643
Produktsortiment
AVR Family ATmega32 Series Microcontrollers
Tekniskt datablad:
(EN)
Se alla tekniska dokument

Produktöversikt

The AT32UC3L016-AUT is a high-performance 32-bit AVR UC3 RISC Microcontroller is designed for applications that require low power consumption, high code density and high performance. The microcontroller's memory protection unit (MPU) and fast, flexible interrupt controller support the latest real-time operating systems. The secure access unit (SAU) with MPU provide enhanced security and integrity. A rich set of DSP instructions delivers higher computational capability. The microcontroller embeds state-of-the-art picoPower® technology for ultra-low power consumption. A combination of power control techniques brings active current consumption down to 165µA/MHz and leakage down to 9nA while still retaining a bank of backup registers. The device offers a wide range of trade-offs between functionality and power consumption to reach the lowest possible power usage for the application's required feature set.
  • High performance, low power 32-bit AVR Microcontroller
  • picoPower® technology for ultra-low power consumption
  • Multi-hierarchy bus system
  • Internal high-speed flash
  • Internal high-speed SRAM, single-cycle access at full speed
  • Interrupt controller (INTC)
  • External interrupt controller (EIC)
  • Peripheral event system for direct peripheral to peripheral communication
  • Power and clock manager
  • Windowed watchdog timer (WDT)
  • Asynchronous timer (AST) with Real-time clock capability
  • Frequency meter (FREQM) for accurate measuring of clock frequency
  • Six 16-bit Timer/counter (TC) channels
  • 36 PWM channels (PWMA)
  • Four universal synchronous/asynchronous receiver/transmitters (USARTs)
  • One master/slave serial peripheral interfaces (SPI) with chip select signals
  • Two master and two slave two-wire interface (TWI), 400kbps I²C-compatible
  • One 8-channel Analog-to-digital converter (ADC) with up to 12-bit resolution
  • Eight analog comparators with optional window detection
  • Capacitive touch (CAT) module

Tillämpningar

Motorstyrning & Kontroll, Belysning

Produktinformation

:
AVR Family ATmega32 Series Microcontrollers
:
AVR32
:
32 bitar
:
50MHz
:
16KB
:
8KB
:
48Stift
:
TQFP
:
36I/O
:
I2C, LIN, SPI, UART, USART
:
1.62V
:
3.6V
:
AVR
:
ATmega32
:
Ja
:
MSL 3 - 168 timmar
Hitta liknande produkter Välj och ändra sorteringsfunktionerna ovan för att hitta liknande produkter.

Relaterade sökningar

Lagerförs inte längre

No longer stocked:: true No Longer Manufactured::

Kundrecensioner

Community

Vill du ha se mer information om den här produkten från andra kunder?

 Läs diskussioner, bloggar och dokument från våra community-medlemmar.

Filter:

Välj dokumenttyp(er) som du vill se och klicka på knappen "Tillämpa filter"
Ställ en fråga till någon av våra experter eller starta en diskussion och få svar från leverantörsexperter och andra ingenjörer i vår community.