Du kan precisera din sökning genom att välja önskade kriterier nedan. För att välja bort valda attribut ska du hålla ner Ctrl-knappen och klicka på dem.
Du har inte valt någon produkt att jämföra. Välj minst 2 produkter och klicka på jämför.
Voltage, coil DC nom:24V; Current, contact AC max:5A; Current, contact DC max:5A; Voltage, contact DC max:125V dc; Approval Bodies:CS; Available until stocks are exhausted Alternative available;
Voltage, coil DC nom:24V; Current, contact AC max:5A; Current, contact DC max:5A; Voltage, contact DC max:30V; Approval Bodies:UL, CS; Available until stocks are exhausted Alternative available;
Voltage, coil DC nom:12V; Current, contact AC max:6A; Approval Bodies:VDE; Configuration, contact:SPCO; Current rating:6A; De; Available until stocks are exhausted Alternative available;
Voltage, coil AC nom:115V; Current, contact AC max:6A; Approval Bodies:VDE; Configuration, contact:SPCO; Current rating:6; Available until stocks are exhausted Alternative available;
Voltage, coil DC nom:12V; Current, contact AC max:5A; Current, contact DC max:5A; Voltage, contact DC max:125V dc; Approval Bodies:CSA Approved and UL Reco; Available until stocks are exhausted;
Voltage, coil AC nom:115V; Current, contact AC max:6A; Approval Bodies:VDE; Configuration, contact:SPCO; Current rating:6A; Depth, external:80mm; Length ; Available until stocks are exhausted;
Voltage, coil AC nom:230V; Current, contact AC max:6A; Approval Bodies:VDE; Configuration, contact:SPCO; Current rating:6; Available until stocks are exhausted Alternative available;