Low

ADIS16407BMLZ - 

Ten Degrees of Freedom Inertial Sensor Evaluation Board

ANALOG DEVICES ADIS16407BMLZ

Bilden är enbart avsedd som illustration. Se produktbeskrivningen.

Tillverkarens art.nr.:
ADIS16407BMLZ
Orderkod:
1939405
Tekniskt datablad:
(EN)
Se alla tekniska dokument

Produktinformation

:
Trycksensor
:
-
:
Eval Board ADIS16407, 2mm 12-Pin Ribbon Connector, 6 ft USB A to B Cable
:
Givare
:
ADIS16407
:
Analog Devices
Hitta liknande produkter Välj och ändra sorteringsfunktionerna ovan för att hitta liknande produkter.

Produktöversikt

The ADIS16407BMLZ is an ten degrees of freedom inertial sensor with 24 lead module with connector interface. The ADIS16407 iSensor device is a complete inertial system that includes a triaxial gyroscope, a triaxial accelerometer, a triaxial magnetometer, and pressure sensors. Each sensor in the ADIS16407 combines industry leading iMEMS technology with signal conditioning that optimises dynamic performance. The factory calibration characterizes each sensor for sensitivity, bias, alignment, and linear acceleration (gyro bias). As a result, each sensor has its own dynamic compensation formulas that provide accurate sensor measurements. The ADIS16407 provides a simple, cost effective method for integrating accurate, multi axis inertial sensing into industrial systems, especially when compared with the complexity and investment associated with discrete designs.
  • Triaxial digital gyroscope with digital range scaling
  • Axis to axis alignment of <0.05
  • Triaxial digital accelerometer of ±18g minimum
  • Triaxial digital magnetometer of ±2.5gauss minimum
  • Digital barometer, 10mbar to 1200mbar
  • Autonomous operation and data collection
  • Factory calibrated sensitivity, bias, and axial alignment
  • SPI compatible serial interface
  • Embedded temperature sensor
  • Programmable operation and control

Tillämpningar

Robotik, Försvar- och Flygindustri, Automation & Processkontroll

Tillhörande produkter