Low

AMPHENOL  AIB6G10SL-54PS  Cirkulärt kontaktdon, AIB Series, MIL-DTL-5015 Series Equivalent, Rak pluggkontakt, 3 Kontakt(-er)

AMPHENOL AIB6G10SL-54PS
Technical Data Sheet (9.74MB) EN Se alla tekniska dokument

Bilden är enbart avsedd som illustration. Se produktbeskrivningen.

Produktöversikt

The AIB6G10SL-54PS from Amphenol is AIB series, MIL-DTL-5015 series equivalent straight plug with 3 contacts. The AIB series circular connectors have an improved unique coupling system with positive, quick mating, 3 point reverse bayonet lock for ease of use. The reverse bayonet lock allows simple, fast mating and unmating of connector halves with a simple 120° rotation without compromising shock, vibration or moisture resistance. This quick mating design is easier to mate in cold weather, tight spaces or on equipment which are disassembled frequently. These connectors are completely sealed to withstand moisture, condensation, vibration and flash over across a broad range of wire diameters. AIB series connectors are made in accordance with German military specification VG 95 234 and MIL-DTL-5015 standards. These rugged connectors are intermateable and intermountable with all VG95234 connectors.
  • High reliability, lightweight and resistant to damage
  • UL approved (file E115497)
  • Audible, visual and tactile confirmation of mating
  • Operating temperature range from -55°C to +125°C
  • Mating life of 2000 cycles, IP67 and NEMA 4P rated
  • Insulation resistance is greater than 5000Mohm at 25°C
  • Neoprene insulator and silicone, neoprene or viton seals
  • Salt spray exposure of 500hour
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder pin contacts with silver plating

Produktinformation

Bakstycke utförande, cirkulärt kontaktdon:
Rak pluggkontakt
Antal kontakter:
3Kontakt(-er)
Typ av cirkulärt kontaktdon:
Löd stift
Kopplingsutförande:
Omvänd bajonett
Instickskontakt uppläggning:
10SL-54
Kroppsmaterial, kontaktdon:
Kropp i aluminiumlegering
Plätering, kontaktdonskropp:
Olivgrå kromat över kadmium
Kontaktmaterial:
Kopparlegering
Kontaktplätering:
Silver
Insatsrotation:
N
Serviceklass:
Allmän funktion
Produktsortiment:
AIB Series, MIL-DTL-5015 Series Equivalent
Kön:
Hane
Kön (Kontakt):
Stift
Kontaktdonmontering:
Kabelmonterad
Typ av kontaktavslutning:
Löd
Kontakttyp:
Cirkulär industriell
Storlek - Kontakthölje:
10SL
SVHC-ämne:
To Be Advised

Hitta liknande produkter  grupperade efter gemensamma attribut

Tillämpningar

  • Handel;
  • Industri

Lagstiftning och miljö

Ursprungsland:
Great Britain

Det land där den sista betydelsefulla tillverkningsprocessen utfördes

RoHS-kompatibelt:
Nej
Tariffnr:
85366930
Vikt (kg):
.001