Low

AIB6FC24-11PC - 

Cirkulärt kontaktdon, AIB Serien, Rak pluggkontakt, 9 Kontakt(-er), Crimp stift, Omvänd bajonett

AIB6FC24-11PC - Cirkulärt kontaktdon, AIB Serien, Rak pluggkontakt, 9 Kontakt(-er), Crimp stift, Omvänd bajonett

Bilden är enbart avsedd som illustration. Se produktbeskrivningen.

Tillverkare:
AMPHENOL AMPHENOL
Tillverkarens art.nr.:
AIB6FC24-11PC
Orderkod:
1940897
Produktsortiment
AIB Serien
Tekniskt datablad:
(EN)
Se alla tekniska dokument

Produktöversikt

The AIB6FC24-11PC from Amphenol is AIB series, MIL-DTL-5015 series equivalent straight plug with 9 contacts. The AIB series circular connectors have an improved unique coupling system with positive, quick mating, 3 point reverse bayonet lock for ease of use. The reverse bayonet lock allows simple, fast mating and unmating of connector halves with a simple 120° rotation without compromising shock, vibration or moisture resistance. This quick mating design is easier to mate in cold weather, tight spaces or on equipment which are disassembled frequently. These connectors are completely sealed to withstand moisture, condensation, vibration and flash over across a broad range of wire diameters. AIB series connectors are made in accordance with German military specification VG 95 234 and MIL-DTL-5015 standards. These rugged connectors are intermateable and intermountable with all VG95234 connectors.
  • High reliability, lightweight and resistant to damage
  • UL approved (file E115497)
  • Audible, visual and tactile confirmation of mating
  • Operating temperature range from -55°C to +125°C
  • Mating life of 2000 cycles, IP67 and NEMA 4P rated
  • Insulation resistance is greater than 5000Mohm at 25°C
  • Neoprene insulator and silicone, neoprene or viton seals
  • Salt spray exposure of 500hour
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with silver plating

Tillämpningar

Handel, Industri

Produktinformation

:
AIB Serien
:
Rak pluggkontakt
:
9Kontakt(-er)
:
Crimp stift
:
Omvänd bajonett
:
24-11
:
Kropp i aluminiumlegering
:
Olivgrå kromat över kadmium
:
Kopparlegering
:
Silver
:
N
:
Allmän funktion
:
MIL-DTL-5015 serien
Hitta liknande produkter Välj och ändra sorteringsfunktionerna ovan för att hitta liknande produkter.

Relaterade sökningar

58 I lager

Direktleverantör

Kan ej annulleras/Kan ej returneras

5 arbetsdagar arbetsdagar leverans för lagerhållna artiklar

1 006,00 kr kr 1006.00
Pris för:
Styck
Flera: 1 Minimum: 1
Antal Pris
1 + 1 006,00 kr
3 + 906,00 kr
10 + 823,00 kr
25 + 730,00 kr