Low

AMPHENOL SOCAPEX  VG95328J18-11SN  Cirkulärt kontaktdon, VG95328 Series, Rak pluggkontakt, 11 Kontakt(-er), Crimp uttag, Bajonett

AMPHENOL SOCAPEX VG95328J18-11SN
AMPHENOL SOCAPEX VG95328J18-11SN
Tillverkarens art.nr.:
VG95328J18-11SN
Orderkod:
2279308
Produktsortiment
VG95328 Series
Tekniskt datablad:
Se alla tekniska dokument
AMPHENOL SOCAPEX VG95328J18-11SN
AMPHENOL SOCAPEX VG95328J18-11SN

Bilden är enbart avsedd som illustration. Se produktbeskrivningen.

Produktöversikt

The VG95328J18-11SN from Amphenol is VG95328 series, MIL-DTL-26482 series I equivalent straight plug with 11 contacts. The VG95328 series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposure of 48hour, 500hour and are qualified to VG95328 standard. These connectors have 5 key/keyway polarization with 3 point bayonet lock coupling for positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene insulator. VG95328 series connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high reliability performance makes VG95328 series ideal for environmental sealing or pressurized applications.
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to +125°C
  • Insulation resistance is 5000Mohm at 25˚C
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

Produktinformation

Produktsortiment:
VG95328 Series
Bakstycke utförande, cirkulärt kontaktdon:
Rak pluggkontakt
Antal kontakter:
11Kontakt(-er)
Typ av cirkulärt kontaktdon:
Crimp uttag
Kopplingsutförande:
Bajonett
Instickskontakt uppläggning:
18-11
Kroppsmaterial, kontaktdon:
Kropp i aluminiumlegering
Plätering, kontaktdonskropp:
Olivgrå kromat över kadmium
Kontaktmaterial:
Kopparlegering
Kontaktplätering:
Guld
Insatsrotation:
N
Serviceklass:
Tätad mot omgivningen
Motsvarande militär specifikation:
MIL-DTL-26482 serien I
SVHC-ämne:
Cadmium (15-Jun-2015)

Hitta liknande produkter  grupperade efter gemensamma attribut

Tillämpningar

  • Industri
  • Handel

Lagstiftning och miljö

Ursprungsland:
Great Britain

Det land där den sista betydelsefulla tillverkningsprocessen utfördes

Tariffnr:
85369010
Vikt (kg):
.001
SVHC: <#>Ja
close REACH SVHC: Safe Use Data (51.24KB) EN

Tillhörande produkter