Low

AMPHENOL SOCAPEX  PTG06SE12-10SZ-SQ  Cirkulärt kontaktdon, PTG-SE Series, Rak pluggkontakt, 10 Kontakt(-er), Crimp uttag, Bajonett

AMPHENOL SOCAPEX PTG06SE12-10SZ-SQ
AMPHENOL SOCAPEX PTG06SE12-10SZ-SQ
Tillverkarens art.nr.:
PTG06SE12-10SZ-SQ
Orderkod:
2277938
Produktsortiment
PTG-SE Series
Tekniskt datablad:
Se alla tekniska dokument
AMPHENOL SOCAPEX PTG06SE12-10SZ-SQ
AMPHENOL SOCAPEX PTG06SE12-10SZ-SQ

Bilden är enbart avsedd som illustration. Se produktbeskrivningen.

Produktöversikt

The PTG06SE12-10SZ-SQ from Amphenol is PTG-SE series, MIL-DTL-26482 series I equivalent straight plug with 10 contacts. The PTG-SE series miniature cylindrical connectors with grounding ring offers high density contact arrangements in a circular shell with salt spray exposure of 48hours, 500hours. These connectors have 5 key/keyway polarization with 3 point bayonet lock coupling for positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene insulator. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high reliability performance makes PTG-SE series connectors ideal for environmental sealing or pressurized applications.
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to 125°C
  • EMI/RFI protection
  • Insulation resistance is 5000Mohm at 25˚C
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

Produktinformation

Produktsortiment:
PTG-SE Series
Bakstycke utförande, cirkulärt kontaktdon:
Rak pluggkontakt
Antal kontakter:
10Kontakt(-er)
Typ av cirkulärt kontaktdon:
Crimp uttag
Kopplingsutförande:
Bajonett
Instickskontakt uppläggning:
12-10
Kroppsmaterial, kontaktdon:
Kropp i aluminiumlegering
Plätering, kontaktdonskropp:
Olivgrå kromat över kadmium
Kontaktmaterial:
Kopparlegering
Kontaktplätering:
Guld
Insatsrotation:
Z
Serviceklass:
Tätad mot omgivningen
Motsvarande militär specifikation:
MIL-DTL-26482 serien I
SVHC-ämne:
Cadmium (15-Jun-2015)

Hitta liknande produkter  grupperade efter gemensamma attribut

Tillämpningar

  • Handel
  • Industri

Lagstiftning och miljö

Ursprungsland:
Great Britain

Det land där den sista betydelsefulla tillverkningsprocessen utfördes

Tariffnr:
85369010
Vikt (kg):
.001
SVHC: <#>Ja
close REACH SVHC: Safe Use Data (51.24KB) EN

Tillhörande produkter