Low

AMPHENOL SOCAPEX  PTG06E8-4PW-SQ-023  Cirkulärt kontaktdon, PTG Series, Rak pluggkontakt, 4 Kontakt(-er), Löd stift, Bajonett, 8-4

AMPHENOL SOCAPEX PTG06E8-4PW-SQ-023
AMPHENOL SOCAPEX PTG06E8-4PW-SQ-023
Tillverkarens art.nr.:
PTG06E8-4PW-SQ-023
Orderkod:
2277902
Produktsortiment
PTG Series
Tekniskt datablad:
Se alla tekniska dokument
AMPHENOL SOCAPEX PTG06E8-4PW-SQ-023
AMPHENOL SOCAPEX PTG06E8-4PW-SQ-023

Bilden är enbart avsedd som illustration. Se produktbeskrivningen.

Produktöversikt

The PTG06E8-4PW-SQ-023 from Amphenol is PTG series, MIL-DTL-26482 series I equivalent straight plug with 4 contacts. The PTG series miniature cylindrical connectors with grounding ring offers high density contact arrangements in a circular shell with salt spray exposure of 48hours, 500hours. These connectors have 5 key/keyway polarization with 3 point bayonet lock coupling for positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene insulator. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high reliability performance makes PTG series connectors ideal for environmental sealing or pressurized applications.
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to 125°C
  • EMI/RFI protection
  • Insulation resistance is 5000Mohm at 25˚C
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy solder pin contacts with gold plating

Produktinformation

Produktsortiment:
PTG Series
Bakstycke utförande, cirkulärt kontaktdon:
Rak pluggkontakt
Antal kontakter:
4Kontakt(-er)
Typ av cirkulärt kontaktdon:
Löd stift
Kopplingsutförande:
Bajonett
Instickskontakt uppläggning:
8-4
Kroppsmaterial, kontaktdon:
Kropp i aluminiumlegering
Plätering, kontaktdonskropp:
Elektrofri nickel
Kontaktmaterial:
Kopparlegering
Kontaktplätering:
Guld
Insatsrotation:
W
Serviceklass:
Tätad mot omgivningen
Motsvarande militär specifikation:
MIL-DTL-26482 serien I
SVHC-ämne:
Cadmium (15-Jun-2015)

Hitta liknande produkter  grupperade efter gemensamma attribut

Tillämpningar

  • Handel
  • Industri

Lagstiftning och miljö

Ursprungsland:
Great Britain

Det land där den sista betydelsefulla tillverkningsprocessen utfördes

Tariffnr:
85369010
Vikt (kg):
.001
SVHC: <#>Ja
close REACH SVHC: Safe Use Data (51.24KB) EN