Low

PTG06E10-6SW-SQ-023 - 

Cirkulärt kontaktdon, PTG Series, Rak pluggkontakt, 6 Kontakt(-er), Löd uttag, Bajonett, 10-6

PTG06E10-6SW-SQ-023 - Cirkulärt kontaktdon, PTG Series, Rak pluggkontakt, 6 Kontakt(-er), Löd uttag, Bajonett, 10-6
PTG06E10-6SW-SQ-023 - Cirkulärt kontaktdon, PTG Series, Rak pluggkontakt, 6 Kontakt(-er), Löd uttag, Bajonett, 10-6

Bilden är enbart avsedd som illustration. Se produktbeskrivningen.

Tillverkarens art.nr.:
PTG06E10-6SW-SQ-023
Orderkod:
2277704
Produktsortiment
PTG Series
Tekniskt datablad:
(EN)
Se alla tekniska dokument

Produktöversikt

The PTG06E10-6SW-SQ-023 from Amphenol is PTG series, MIL-DTL-26482 series I equivalent straight plug with 6 contacts. The PTG series miniature cylindrical connectors with grounding ring offers high density contact arrangements in a circular shell with salt spray exposure of 48hours, 500hours. These connectors have 5 key/keyway polarization with 3 point bayonet lock coupling for positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene insulator. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high reliability performance makes PTG series connectors ideal for environmental sealing or pressurized applications.
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to 125°C
  • EMI/RFI protection
  • Insulation resistance is 5000Mohm at 25˚C
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy solder socket contacts with gold plating

Tillämpningar

Handel, Industri

Produktinformation

:
PTG Series
:
Rak pluggkontakt
:
6Kontakt(-er)
:
Löd uttag
:
Bajonett
:
10-6
:
Kropp i aluminiumlegering
:
Elektrofri nickel
:
Kopparlegering
:
Guld
:
W
:
Tätad mot omgivningen
:
MIL-DTL-26482 serien I
Hitta liknande produkter Välj och ändra sorteringsfunktionerna ovan för att hitta liknande produkter.

Relaterade sökningar

0 I lager

Direktleverantör

Kan ej annulleras/Kan ej returneras

750,05 kr kr 750.05
Pris för:
Styck
Flera: 1 Minimum: 1
Antal Pris
1 + 750,05 kr
3 + 666,70 kr
10 + 576,95 kr
25 + 500,00 kr