Low

PT08SE12-8P-SR-LC - 

Cirkulärt kontaktdon, PT-SE Series, Rätvinklig pluggkontakt, 8 Kontakt(-er)

PT08SE12-8P-SR-LC - Cirkulärt kontaktdon, PT-SE Series, Rätvinklig pluggkontakt, 8 Kontakt(-er)
PT08SE12-8P-SR-LC - Cirkulärt kontaktdon, PT-SE Series, Rätvinklig pluggkontakt, 8 Kontakt(-er)

Bilden är enbart avsedd som illustration. Se produktbeskrivningen.

Tillverkarens art.nr.:
PT08SE12-8P-SR-LC
Orderkod:
2277489
Produktsortiment
PT-SE Series
Tekniskt datablad:
(EN)
Se alla tekniska dokument

Produktöversikt

The PT08SE12-8P-SR-LC from Amphenol is PT-SE series, MIL-DTL-26482 series I equivalent right angle plug with 8 contacts. The PT-SE series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposure of 48hour, 500hour. These connectors have 5 key/keyway polarization with 3 point bayonet lock coupling for positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene insulator. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high reliability performance makes PT-SE series ideal for environmental sealing or pressurized applications.
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to +125°C
  • Crimp rear insertable/front release contact termination
  • Insulation resistance of 5000Mohm at 25˚C
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

Tillämpningar

Industri, Handel

Produktinformation

:
PT-SE Series
:
Rätvinklig pluggkontakt
:
8Kontakt(-er)
:
Crimp stift - Kontakter medföljer ej
:
Bajonett
:
12-8
:
Kropp i aluminiumlegering
:
Olivgrå kromat över kadmium
:
Kopparlegering
:
Guld
:
N
:
Tätad mot omgivningen
:
MIL-DTL-26482 serien I
Hitta liknande produkter Välj och ändra sorteringsfunktionerna ovan för att hitta liknande produkter.

Tillhörande produkter

Jämför vald

Relaterade sökningar

0 I lager

Direktleverantör

Kan ej annulleras/Kan ej returneras

1 591,60 kr kr 1591.60
Pris för:
Styck
Flera: 1 Minimum: 1
Antal Pris
1 + 1 591,60 kr
3 + 1 407,95 kr
10 + 1 262,30 kr
25 + 1 126,35 kr
No longer stocked:: No Longer Manufactured::
Restorder