Low

AMPHENOL SOCAPEX  PT07E12-8SZ-SR-023  Cirkulärt kontaktdon, PT Series, Honakontakt med låsmutter, 8 Kontakt(-er), Löd uttag, Bajonett

AMPHENOL SOCAPEX PT07E12-8SZ-SR-023
AMPHENOL SOCAPEX PT07E12-8SZ-SR-023
Technical Data Sheet (3.74MB) EN Se alla tekniska dokument

Bilden är enbart avsedd som illustration. Se produktbeskrivningen.

AMPHENOL SOCAPEX PT07E12-8SZ-SR-023
AMPHENOL SOCAPEX PT07E12-8SZ-SR-023

Produktöversikt

The PT07E12-8SZ-SR-023 from Amphenol is PT series, MIL-DTL-26482 series I equivalent jam nut receptacle with 8 contacts. The PT series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposure of 48hour, 500hour. These connectors have 5 key/keyway polarization with 3 point bayonet lock coupling for positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene insulator. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high reliability performance makes PT series connectors ideal for environmental sealing or pressurized applications.
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to +125°C
  • UL recognized (file E115497)
  • Insulation resistance is 5000Mohm at 25˚C
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy solder socket contacts with gold plating

Produktinformation

Produktsortiment:
PT Series
Bakstycke utförande, cirkulärt kontaktdon:
Honakontakt med låsmutter
Antal kontakter:
8Kontakt(-er)
Typ av cirkulärt kontaktdon:
Löd uttag
Kopplingsutförande:
Bajonett
Instickskontakt uppläggning:
12-8
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
Z
Serviceklass:
Tätad mot omgivningen
Motsvarande militär specifikation:
MIL-DTL-26482 serien I
Kön:
Hona
Kön (Kontakt):
Uttag
Kontaktdonmontering:
Panelmonterad
Typ av kontaktavslutning:
Löd
Kontakttyp:
Cirkulär industriell
Storlek - Kontakthölje:
12
SVHC-ämne:
Cadmium (15-Jun-2015)
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
SVHC: <#>Ja
close REACH SVHC: Safe Use Data (51.24KB) EN