Low

AMPHENOL SOCAPEX  PT06SE20-16S  Cirkulärt kontaktdon, PT-SE Series, Rak pluggkontakt, 16 Kontakt(-er), Crimp uttag, Bajonett, 20-16

AMPHENOL SOCAPEX PT06SE20-16S
AMPHENOL SOCAPEX PT06SE20-16S
Tillverkarens art.nr.:
PT06SE20-16S
Orderkod:
2274419
Produktsortiment
PT-SE Series
Tekniskt datablad:
Se alla tekniska dokument
AMPHENOL SOCAPEX PT06SE20-16S
AMPHENOL SOCAPEX PT06SE20-16S

Bilden är enbart avsedd som illustration. Se produktbeskrivningen.

Produktöversikt

The PT06SE20-16S from Amphenol is PT-SE series, MIL-DTL-26482 series I equivalent straight plug with 16 contacts. The PT-SE series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposure of 48hour, 500hour. These connectors have 5 key/keyway polarization with 3 point bayonet lock coupling for positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene insulator. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high reliability performance makes PT-SE series ideal for environmental sealing or pressurized applications.
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to +125°C
  • Crimp rear insertable/front release contact termination
  • Insulation resistance of 5000Mohm at 25˚C
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

Produktinformation

Produktsortiment:
PT-SE Series
Bakstycke utförande, cirkulärt kontaktdon:
Rak pluggkontakt
Antal kontakter:
16Kontakt(-er)
Typ av cirkulärt kontaktdon:
Crimp uttag
Kopplingsutförande:
Bajonett
Instickskontakt uppläggning:
20-16
Kroppsmaterial, kontaktdon:
Kropp i aluminiumlegering
Plätering, kontaktdonskropp:
Olivgrå kromat över kadmium
Kontaktmaterial:
Kopparlegering
Kontaktplätering:
Guld
Insatsrotation:
N
Serviceklass:
Tätad mot omgivningen
Motsvarande militär specifikation:
MIL-DTL-26482 serien I
SVHC-ämne:
Cadmium (15-Jun-2015)

Hitta liknande produkter  grupperade efter gemensamma attribut

Tillämpningar

  • Industri
  • Handel

Lagstiftning och miljö

Ursprungsland:
Great Britain

Det land där den sista betydelsefulla tillverkningsprocessen utfördes

Tariffnr:
85369010
Vikt (kg):
.001
SVHC: <#>Ja
close REACH SVHC: Safe Use Data (51.24KB) EN

Tillhörande produkter