Low

AMPHENOL SOCAPEX  PT01SE20-39PY-023  Cirkulärt kontaktdon, PT-SE Series, Kabelmonterad honakontakt, 39 Kontakt(-er), Crimp stift

AMPHENOL SOCAPEX PT01SE20-39PY-023
AMPHENOL SOCAPEX PT01SE20-39PY-023
Technical Data Sheet (3.43MB) EN Se alla tekniska dokument

Bilden är enbart avsedd som illustration. Se produktbeskrivningen.

AMPHENOL SOCAPEX PT01SE20-39PY-023
AMPHENOL SOCAPEX PT01SE20-39PY-023

Produktöversikt

The PT01SE20-39PY-023 from Amphenol is PT-SE series, MIL-DTL-26482 series I equivalent cable mount receptacle with 39 contacts. The PT-SE series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposure of 48hour, 500hour. These connectors have 5 key/keyway polarization with 3 point bayonet lock coupling for positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene insulator. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high reliability performance makes PT-SE series ideal for environmental sealing or pressurized applications.
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to +125°C
  • Crimp rear insertable/front release contact termination
  • Insulation resistance of 5000Mohm at 25˚C
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp pin contacts with gold plating

Produktinformation

Produktsortiment:
PT-SE Series
Bakstycke utförande, cirkulärt kontaktdon:
Kabelmonterad honakontakt
Antal kontakter:
39Kontakt(-er)
Typ av cirkulärt kontaktdon:
Crimp stift
Kopplingsutförande:
Bajonett
Instickskontakt uppläggning:
20-39
Kroppsmaterial, kontaktdon:
Kropp i aluminiumlegering
Plätering, kontaktdonskropp:
Elektrofri nickel
Kontaktmaterial:
Kopparlegering
Kontaktplätering:
Guld
Insatsrotation:
Y
Serviceklass:
Tätad mot omgivningen
Motsvarande militär specifikation:
MIL-DTL-26482 serien I
Kön:
Hona
Kön (Kontakt):
Stift
Kontaktdonmontering:
Kabelmonterad
Typ av kontaktavslutning:
Crimp
Kontakttyp:
Cirkulär industriell
Storlek - Kontakthölje:
20
SVHC-ämne:
Cadmium (15-Jun-2015)

Hitta liknande produkter  grupperade efter gemensamma attribut

Tillämpningar

  • Industri;
  • Handel

Lagstiftning och miljö

Ursprungsland:
Great Britain

Det land där den sista betydelsefulla tillverkningsprocessen utfördes

Tariffnr:
85369010
Vikt (kg):
.001
SVHC: <#>Ja
close REACH SVHC: Safe Use Data (51.24KB) EN