Low

PT00SE14-5SZ-023 - 

Cirkulärt kontaktdon, PT-SE Series, Väggmonterad honakontakt, 5 Kontakt(-er), Crimp uttag, Bajonett

PT00SE14-5SZ-023 - Cirkulärt kontaktdon, PT-SE Series, Väggmonterad honakontakt, 5 Kontakt(-er), Crimp uttag, Bajonett
PT00SE14-5SZ-023 - Cirkulärt kontaktdon, PT-SE Series, Väggmonterad honakontakt, 5 Kontakt(-er), Crimp uttag, Bajonett

Bilden är enbart avsedd som illustration. Se produktbeskrivningen.

Tillverkarens art.nr.:
PT00SE14-5SZ-023
Orderkod:
2261473
Produktsortiment
PT-SE Series
Tekniskt datablad:
(EN)
Se alla tekniska dokument

Produktöversikt

The PT00SE14-5SZ-023 from Amphenol is PT-SE series, MIL-DTL-26482 series I equivalent wall mount receptacle with 5 contacts. The PT-SE series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposure of 48hour, 500hour. These connectors have 5 key/keyway polarization with 3 point bayonet lock coupling for positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene insulator. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high reliability performance makes PT-SE series ideal for environmental sealing or pressurized applications.
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to +125°C
  • Crimp rear insertable/front release contact termination
  • Insulation resistance of 5000Mohm at 25˚C
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp socket contacts with gold plating

Tillämpningar

Industri, Handel

Produktinformation

:
PT-SE Series
:
Väggmonterad honakontakt
:
5Kontakt(-er)
:
Crimp uttag
:
Bajonett
:
14-5
:
Kropp i aluminiumlegering
:
Elektrofri nickel
:
Kopparlegering
:
Guld
:
Z
:
Tätad mot omgivningen
:
MIL-DTL-26482 serien I
Hitta liknande produkter Välj och ändra sorteringsfunktionerna ovan för att hitta liknande produkter.

Tillhörande produkter

Relaterade sökningar

0 I lager

Direktleverantör

Kan ej annulleras/Kan ej returneras

858,35 kr kr 858.35
Pris för:
Styck
Flera: 1 Minimum: 1
Antal Pris
1 + 858,35 kr
3 + 759,30 kr
10 + 680,75 kr
25 + 607,45 kr
No longer stocked:: No Longer Manufactured::
Restorder