Low

PT06J8-4PW - 

Cirkulärt kontaktdon, PT Series, Rak pluggkontakt, 4 Kontakt(-er), Löd stift, Bajonett, 8-4

PT06J8-4PW - Cirkulärt kontaktdon, PT Series, Rak pluggkontakt, 4 Kontakt(-er), Löd stift, Bajonett, 8-4
PT06J8-4PW - Cirkulärt kontaktdon, PT Series, Rak pluggkontakt, 4 Kontakt(-er), Löd stift, Bajonett, 8-4

Bilden är enbart avsedd som illustration. Se produktbeskrivningen.

Tillverkarens art.nr.:
PT06J8-4PW
Orderkod:
1595139
Produktsortiment
PT Series
Tekniskt datablad:
(EN)
Se alla tekniska dokument

Produktöversikt

The PT06J8-4PW from Amphenol is PT series, MIL-DTL-26482 series I equivalent straight plug with 4 contacts. The PT series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposure of 48hour, 500hour. These connectors have 5 key/keyway polarization with 3 point bayonet lock coupling for positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene insulator. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high reliability performance makes PT series connectors ideal for environmental sealing or pressurized applications.
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to +125°C
  • UL recognized (file E115497)
  • Insulation resistance is 5000Mohm at 25˚C
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder pin contacts with gold plating

Tillämpningar

Industri, Handel

Produktinformation

:
PT Series
:
Rak pluggkontakt
:
4Kontakt(-er)
:
Löd stift
:
Bajonett
:
8-4
:
Kropp i aluminiumlegering
:
Olivgrå kromat över kadmium
:
Kopparlegering
:
Guld
:
W
:
Klämmonterad, Fuktsäker
:
MIL-DTL-26482 serien I
Hitta liknande produkter Välj och ändra sorteringsfunktionerna ovan för att hitta liknande produkter.

Relaterade sökningar

47 I lager

Direktleverantör

Kan ej annulleras/Kan ej returneras

5 arbetsdagar arbetsdagar leverans för lagerhållna artiklar

714,644 kr kr 714.64
Pris för:
Styck
Flera: 1 Minimum: 1
Antal Pris
1 + 714,64396 kr
5 + 631,56383 kr
10 + 543,17366 kr
25 + 468,27986 kr