Low

PT05A20-25S - 

Cirkulärt kontaktdon, PT Series, Rak pluggkontakt, 25 Kontakt(-er), Löd uttag, Bajonett, 20-25

PT05A20-25S - Cirkulärt kontaktdon, PT Series, Rak pluggkontakt, 25 Kontakt(-er), Löd uttag, Bajonett, 20-25

Bilden är enbart avsedd som illustration. Se produktbeskrivningen.

Tillverkarens art.nr.:
PT05A20-25S
Orderkod:
1590278
Produktsortiment
PT Series
Tekniskt datablad:
(EN)
Se alla tekniska dokument

Produktöversikt

The PT05A20-25S from Amphenol is PT series, MIL-DTL-26482 series I equivalent straight plug with 25 contacts. The PT series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposure of 48hour, 500hour. These connectors have 5 key/keyway polarization with 3 point bayonet lock coupling for positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene insulator. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high reliability performance makes PT series connectors ideal for environmental sealing or pressurized applications.
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to +125°C
  • UL recognized (file E115497)
  • Insulation resistance is 5000Mohm at 25˚C
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder socket contacts with gold plating

Tillämpningar

Industri, Handel

Produktinformation

:
PT Series
:
Rak pluggkontakt
:
25Kontakt(-er)
:
Löd uttag
:
Bajonett
:
20-25
:
Kropp i aluminiumlegering
:
Olivgrå kromat över kadmium
:
Kopparlegering
:
Guld
:
N
:
Allmän funktion
:
MIL-DTL-26482 serien I
Hitta liknande produkter Välj och ändra sorteringsfunktionerna ovan för att hitta liknande produkter.

Relaterade sökningar

0 I lager

Direktleverantör

Kan ej annulleras/Kan ej returneras

705,10 kr kr 705.10
Pris för:
Styck
Flera: 1 Minimum: 1
Antal Pris
1 + 705,10 kr
3 + 626,75 kr
10 + 542,35 kr
25 + 470,05 kr
No longer stocked:: No Longer Manufactured::
Restorder