Low

MS27496E13B35S - 

Cirkulärt kontaktdon, MIL-DTL-38999 Series I, Lådmonterad honakontakt, 22 Kontakt(-er), Crimp uttag

AMPHENOL INDUSTRIAL MS27496E13B35S
AMPHENOL INDUSTRIAL MS27496E13B35S

Bilden är enbart avsedd som illustration. Se produktbeskrivningen.

Tillverkarens art.nr.:
MS27496E13B35S
Orderkod:
1591908
Produktsortiment
MIL-DTL-38999 Series I
Tekniskt datablad:
(EN)
Se alla tekniska dokument

Produktinformation

:
Bajonett
:
Kopparlegering
:
N
:
Crimp uttag
:
Tätad mot omgivningen
:
Guld
:
Kropp i aluminiumlegering
:
Olivgrå kromat över kadmium
:
Lådmonterad honakontakt
:
MIL-DTL-38999 Series I
:
MIL-DTL-38999 Series I
:
22Kontakt(-er)
:
13-35
Hitta liknande produkter Välj och ändra sorteringsfunktionerna ovan för att hitta liknande produkter.

Produktöversikt

The MS27496E13B35S from Amphenol is MIL-DTL-38999 Series I box mount receptacle with 22 contacts. MIL-DTL-38999 Series I connectors are available in a wide range of shell materials and finishes with 48, 500 and 1000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It has an improved sealing around each contact to prevent electrolytic erosion. These connectors are available in 9 shell size from 9 to 25 and are designed to withstand extreme shock, exposure and vibration.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz at attenuation of 50dB)
  • 500 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm
  • Scoop proof to eliminate the possibility of contact damage
  • Quick mating, three-point bayonet coupling and 5 key/keyway mating
  • Self locking connector system, breakaway lanyard release style
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

Tillämpningar

Försvar- och Flygindustri, Industri