Low

AMPHENOL INDUSTRIAL  CTV06RW-13-35PB-506  Cirkulärt kontaktdon, Tri-Start CTV Series, Rak pluggkontakt, 22 Kontakt(-er), Crimp stift, Gängad

AMPHENOL INDUSTRIAL CTV06RW-13-35PB-506
AMPHENOL INDUSTRIAL CTV06RW-13-35PB-506
Tillverkarens art.nr.:
CTV06RW-13-35PB-506
Orderkod:
1591817
Produktsortiment
Tri-Start CTV Series
Tekniskt datablad:
Se alla tekniska dokument
AMPHENOL INDUSTRIAL CTV06RW-13-35PB-506
AMPHENOL INDUSTRIAL CTV06RW-13-35PB-506

Bilden är enbart avsedd som illustration. Se produktbeskrivningen.

Produktöversikt

The CTV06RW-13-35PB-506 from Amphenol is Tri-Start CTV series, MIL-DTL-38999 Series III equivalent straight plug with 22 contacts. Tri-Start CTV series connectors are high performance MIL-DTL-38999 Series III equivalent composite connectors which are available in wide range of shell materials and finishes in 9 shell sizes (09 to 25) with 48, 500, 2000 hour salt spray plating exposure (MIL-STD-1344A method 1001 condition C). These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration. These connectors are fully intermatable and intermountable with all other manufacturer's MIL-DTL-38999 Series III connectors.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C based on shell finish
  • Minimum insulation resistance is 5000Mohm (at 25°C)
  • Scoop proof to eliminate the possibility of contact damage
  • Self locking connector system, triple start threaded coupling
  • Thermoplastic clips moulded directly with insert
  • Composite body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

Produktinformation

Produktsortiment:
Tri-Start CTV Series
Bakstycke utförande, cirkulärt kontaktdon:
Rak pluggkontakt
Antal kontakter:
22Kontakt(-er)
Typ av cirkulärt kontaktdon:
Crimp stift
Kopplingsutförande:
Gängad
Instickskontakt uppläggning:
13-35
Kroppsmaterial, kontaktdon:
Kompositkropp
Plätering, kontaktdonskropp:
Olivgrå kromat över kadmium
Kontaktmaterial:
Kopparlegering
Kontaktplätering:
Guld
Insatsrotation:
B
Serviceklass:
EMI
Motsvarande militär specifikation:
MIL-DTL-38999 serien III
SVHC-ämne:
To Be Advised

Hitta liknande produkter  grupperade efter gemensamma attribut

Tillämpningar

  • Handel
  • Industri

Lagstiftning och miljö

Ursprungsland:
United States

Det land där den sista betydelsefulla tillverkningsprocessen utfördes

RoHS-kompatibelt:
Nej
Tariffnr:
85369010
Vikt (kg):
.001